Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CBSBT-4-01A-RT

Adhesive Base Support - UL94 V-2 - Nylon - 6.4 mm (0.250 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Adhesive Base Support - UL94 V-2 - Nylon - 6.4 mm (0.250 in)
Search Keywords: CBSBT401ART
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CBSBT-4-01A-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: N/R
Body Length: 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBSBT-4-01A-RT RoHS compliant?
Yes, CBSBT-4-01A-RT is RoHS compliant.
What is the lead time for CBSBT-4-01A-RT?
The standard lead time for CBSBT-4-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,900
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4013
500
$0.3759
1,000
$0.3682
3,000
$0.3561
5,000
$0.3504
8,000
$0.3364
10,000
$0.3229
15,000 +
$0.3187
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!