- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CBSBT-3-01A-RT
Essentra
CBSBT-3-01A-RT
Adhesive Base Support - UL94 V-2 - Nylon - 4.7 mm (0.187 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CBSBT-3-01A-RT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | N/R |
| Body Length: | 4.76 mm |