Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CBSB-8-01A-RT

Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 12.7 mm (0.500 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 12.7 mm (0.500 in)
Search Keywords: CBSB801ART
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CBSB-8-01A-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 12.7 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBSB-8-01A-RT RoHS compliant?
Yes, CBSB-8-01A-RT is RoHS compliant.
What is the lead time for CBSB-8-01A-RT?
The standard lead time for CBSB-8-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7471
250
$0.6266
1,000
$0.5798
3,000
$0.5322
5,000
$0.5309
8,000
$0.5072
10,000
$0.4869
15,000 +
$0.4805
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!