- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CBSB-3-01A-RT
Essentra
CBSB-3-01A-RT
Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 4.7 mm (0.187 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 4.7 mm (0.187 in)
Search Keywords: CBSB301ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBSB-3-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:4.8 mm
-
Clearance Hole:N/R
Product Guides
+
Frequently Asked Questions
Is CBSB-3-01A-RT RoHS compliant?
Yes, CBSB-3-01A-RT is RoHS compliant.
What is the lead time for CBSB-3-01A-RT?
The standard lead time for CBSB-3-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.5555
50
$0.5050
250
$0.4592
1,000
$0.4415
3,000
$0.4234
5,000
$0.4223
8,000
$0.4092
10,000
$0.3928
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing