- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CBLSP365A
Essentra
CBLSP365A
PCB Support - Natural - Nylon - Spacer Length 10 mm (0.394 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBLSP365A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier's Standard Package:
1000 -
Clearance Hole:N/R
-
Body Length:10 mm