- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CBLS245A
Description
+
PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 18.0 mm (0.709 in)
Search Keywords: CBLS245A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBLS245A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:18 mm
-
Clearance Hole:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.4509
500
$0.3984
1,000
$0.3826
3,000
$0.3576
5,000
$0.3460
8,000
$0.3353
10,000
$0.3302
15,000 +
$0.3210
Click for Quote
Log in
to unlock special pricing