Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CBDLS535A

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 11.2 mm (0.441 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 11.2 mm (0.441 in)
Search Keywords: CBDLS535A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CBDLS535A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 11.2 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBDLS535A RoHS compliant?
Yes, CBDLS535A is RoHS compliant.
What is the lead time for CBDLS535A?
The standard lead time for CBDLS535A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,012
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2337
3,000
$0.2295
5,000
$0.2275
8,000
$0.2257
10,000
$0.2249
25,000
$0.2214
50,000 +
$0.2187
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!