- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- BRR025B
Essentra
BRR025B
Screw-On Feet - Overall Diameter - 15.9 mm (0.625 in) - - Material - Nylon - Color : Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw-On Feet - Overall Diameter - 15.9 mm (0.625 in) - - Material - Nylon - Color : Black
Search Keywords: BRR025B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BRR025B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Black
-
Durometer:N/A
-
Inside Diameter (Imperial):N/A
-
Family:BRR025B
Product Guides
+
Frequently Asked Questions
Is BRR025B RoHS compliant?
Yes, BRR025B is RoHS compliant.
What is the lead time for BRR025B?
The standard lead time for BRR025B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$0.1862
1,000
$0.1561
2,500
$0.1467
5,000
$0.1403
10,000
$0.1363
25,000
$0.1326
50,000
$0.1274
100,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing