- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- BR1-344-01BK
Essentra
BR1-344-01BK
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 8.8 - 7.1 mm (0.346 - 0.281 in) Compatibl ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BR1-344-01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000 -
Body Diameter:N/A
-
Finish:N/A
-
Body Length:8.711997mm
-
Family:BR1-344