- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BPE-SC-2-01
Essentra
BPE-SC-2-01
Blanking Plug - Compatible Hole Diameter 13.0 mm (0.512 in) - Overall Diameter 16.0 mm (0.63 in) - Push-Fit - Nylon - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BPE-SC-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Blanking Plug
-
Dimension:16 x 12 x 10.5 mm
-
Operating Temperature:N/A