- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- BHKL-750-6-01
Description
+
Twist Tie - Fir Tree - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in)
Search Keywords: BHKL750601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHKL-750-6-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Twist Tie1978
-
Body Material:Nylon1966
-
Color:Natural1967
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.1294
1,000
$0.1176
3,000
$0.1155
5,000
$0.1146
8,000
$0.1137
25,000
$0.0983
50,000
$0.0972
100,000
$0.0960
150,000 +
$0.0958
Click for Quote
Log in
to unlock special pricing