- Home ›
- All Products›
- BHF-9
Description
+
Black Nylon Barbed Push-In Rivet - Type 3 - Compatible Hole Diameter 7.1 mm (0.281 in) - Compatible Panel Thickness Range 1.9 - 12.1 mm (0.075 - 0.475 in)
Search Keywords: BHF9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHF-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1239
3,000
$0.1164
5,000
$0.1113
8,000
$0.1097
25,000
$0.1052
50,000
$0.0888
100,000
$0.0886
150,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing