- Home ›
- All Products›
- BHF-7
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 3 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 8.3 - 15.9 mm (0.325 - 0.625 in)
Search Keywords: BHF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHF-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0933
3,000
$0.0735
8,000
$0.0703
25,000
$0.0664
50,000
$0.0585
100,000
$0.0562
150,000
$0.0560
250,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing