- Home ›
- All Products›
- BHF-4
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 3 - Compatible Hole Diameter 4.7 mm (0.187 in) - Compatible Panel Thickness Range 20.3 - 29.2 mm (0.800 - 1.150 in)
Search Keywords: BHF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHF-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1174
3,000
$0.1103
5,000
$0.1055
8,000
$0.1040
25,000
$0.0997
50,000
$0.0843
100,000
$0.0841
150,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing