- Home ›
- All Products›
- BHF-13
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 3 - Compatible Hole Diameter 7.1 mm (0.281 in) - Compatible Panel Thickness Range 14.6 - 38.7 mm (0.575 - 1.525 in)
Search Keywords: BHF13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHF-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1820
3,000
$0.1741
5,000
$0.1716
8,000
$0.1692
25,000
$0.1580
50,000
$0.1392
100,000 +
$0.1374
Click for Quote
Log in
to unlock special pricing