- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AL6A
Essentra
AL6A
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 9.5 mm (0.375 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Clamp
-
Body Material:Aluminum Alloy
-
Color:N/A