Image is representational - see manufacturer specifications

Essentra Authorized Distributor

AL4A

P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 6.4 mm (0.250 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 6.4 mm (0.250 in)
Search Keywords: AL4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: AL4A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Aluminum Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL4A RoHS compliant?
Yes, AL4A is RoHS compliant.
What is the lead time for AL4A?
The standard lead time for AL4A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1965
3,000
$0.1854
5,000
$0.1849
8,000
$0.1845
25,000
$0.1840
50,000
$0.1836
100,000
$0.1831
150,000 +
$0.1826
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!