- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AL2A
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 3.2 mm (0.125 in)
Search Keywords: AL2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Aluminum Alloy
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,004
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1568
3,000
$0.1409
5,000
$0.1405
8,000
$0.1369
25,000
$0.1332
50,000
$0.1124
100,000
$0.1121
150,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing