- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AL16
AL16
Essentra
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 25.4 mm (1.000 in)
Search Keywords: AL16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.1677
250
$0.9607
500
$0.9205
1,000
$0.8838
2,500
$0.8190
5,000
$0.4709
7,500
$0.4593
10,000 +
$0.4581
Click for Quote
Log in
to unlock special pricing