- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AKKL-3140-DHB
Essentra
AKKL-3140-DHB
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 10.3 mm (0.406 in)
Search Keywords: AKKL3140DHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AKKL-3140-DHB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
25 -
Style:Clamp1978
-
Body Material:Nylon 6/61966
-
Color:Natural1967
Product Guides
+
Frequently Asked Questions
Is AKKL-3140-DHB RoHS compliant?
Yes, AKKL-3140-DHB is RoHS compliant.
What is the lead time for AKKL-3140-DHB?
The standard lead time for AKKL-3140-DHB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.626
250
$1.143
500
$1.092
1,000
$1.045
2,500
$0.982
5,000
$0.540
7,500
$0.526
10,000 +
$0.524
Click for Quote
Log in
to unlock special pricing