- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- AKKL-10112A-RT
Essentra
AKKL-10112A-RT
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 31.8 mm (1.250 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AKKL-10112A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural