- Home ›
- All Products›
- 840832
840832
Essentra
Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 32.0 mm (1.26 in) - 14.7 mm (0.579 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 32.0 mm (1.26 in) - 14.7 mm (0.579 in)
Search Keywords: 840832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:840832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.4328
500
$0.3872
1,000
$0.3784
3,000
$0.3677
5,000
$0.3629
8,000
$0.3545
10,000
$0.3403
15,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT