- Home ›
- All Products›
- 62MP2500
62MP2500
Essentra
Solid Locking Plug - Compatible Hole Diameter - 63.5 mm (2.500 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 63.5 mm (2.500 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Search Keywords: 62MP2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$0.6392
300
$0.5718
1,000
$0.5029
2,500
$0.4823
5,000
$0.4340
7,500
$0.4285
10,000
$0.4274
15,000 +
$0.4259
Click for Quote
Log in
to unlock special pricing