- Home ›
- All Products›
- 62MP2000
62MP2000
Essentra
Blanking Plug - Compatible Hole Diameter 50.8 mm (2.000 in) - Overall Diameter 55.1 mm (2.170 in) - Push-Fit - Nylon - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 50.8 mm (2.000 in) - Overall Diameter 55.1 mm (2.170 in) - Push-Fit - Nylon - Black
Search Keywords: 62MP2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
250
$0.2076
1,000
$0.1828
2,500
$0.1610
5,000
$0.1599
7,500
$0.1567
25,000
$0.1384
50,000
$0.1381
100,000 +
$0.1376
Click for Quote
Log in
to unlock special pricing