- Home ›
- All Products›
- 62MP1500
62MP1500
Essentra
Solid Locking Plug - Compatible Hole Diameter - 38.1 mm (1.500 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 38.1 mm (1.500 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
250
$0.1893
1,000
$0.1699
2,500
$0.1578
5,000
$0.1567
7,500
$0.1559
25,000
$0.1551
50,000
$0.1543
100,000 +
$0.1536
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT