- Home ›
- All Products›
- 62MP1187
62MP1187
Essentra
Blanking Plug - Compatible Hole Diameter 30.1 mm (1.187 in) - Overall Diameter 33.4 mm (1.315 in) - Push-Fit - Nylon - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 30.1 mm (1.187 in) - Overall Diameter 33.4 mm (1.315 in) - Push-Fit - Nylon - Black
Search Keywords: 62MP1187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP1187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$0.1297
2,500
$0.1142
5,000
$0.1006
7,500
$0.0999
25,000
$0.0882
50,000
$0.0865
100,000
$0.0863
150,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT