- Home ›
- All Products›
- 62MP1000
62MP1000
Essentra
Solid Locking Plug - Compatible Hole Diameter - 25.5 mm (1.004 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 25.5 mm (1.004 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$0.1514
2,500
$0.1370
5,000
$0.1363
7,500
$0.1356
25,000
$0.1350
50,000
$0.1343
100,000
$0.1336
150,000 +
$0.1329
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT