- Home ›
- All Products›
- 62MP0625
62MP0625
Essentra
Solid Locking Plug - Compatible Hole Diameter - 15.9 mm (0.625 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 15.9 mm (0.625 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP0625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0497
3,000
$0.0438
8,000
$0.0428
25,000
$0.0422
50,000
$0.0417
100,000
$0.0409
150,000
$0.0408
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing