- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 62MP0437
Description
+
Solid Locking Plug - Compatible Hole Diameter - 11.1 mm (0.437 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP0437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0825
5,000
$0.0661
10,000
$0.0647
25,000
$0.0601
50,000
$0.0578
100,000
$0.0570
150,000
$0.0557
250,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing