- Home ›
- All Products›
- 62MP0312
62MP0312
Essentra
Solid Locking Plug - Compatible Hole Diameter - 7.9 mm (0.312 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 7.9 mm (0.312 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in)
Search Keywords: 62MP0312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0371
5,000
$0.0327
10,000
$0.0320
25,000
$0.0318
50,000
$0.0311
100,000
$0.0305
150,000
$0.0305
250,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing