- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 62MP0250
62MP0250
Essentra
Solid Locking Plug - Compatible Hole Diameter - 6.4 mm (0.250 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 6.4 mm (0.250 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in)
Search Keywords: 62MP0250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1168
5,000
$0.0769
10,000
$0.0707
25,000
$0.0692
50,000
$0.0670
100,000
$0.0667
150,000
$0.0663
250,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing