- Home ›
- All Products›
- 60112120300
60112120300
Essentra
Compression Cam Latch - Handle Length 168.0mm (6.614 in) - Handle Width 38.0mm (1.496 in) - Zinc Alloy Latch Material - Key Op ...
Accessories Notify Me
RoHS Compliant
Description
+
Compression Cam Latch - Handle Length 168.0mm (6.614 in) - Handle Width 38.0mm (1.496 in) - Zinc Alloy Latch Material - Key Operated Handle - Black.
Search Keywords: 60112120300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:60112120300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$37.95
5
$35.77
10
$32.57
25
$32.10
50
$31.24
100
$30.19
250 +
$29.73
Click for Quote
Log in
to unlock special pricing