- Home ›
- All Products›
- 468820
Description
+
Fir Tree Push-In Rivet - Nylon - 0.610 in (15.5 mm) Anchor Length - 0.236 in (6 mm) Compatible Hole Diameter - 0.091 to 0.350 in (2.3 to 8.9 mm) Compatible Panel Thickness Range - 0.701 in (17.8 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - Black.
Search Keywords: 468820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2325
3,000
$0.2224
5,000
$0.2162
8,000
$0.2102
10,000
$0.2097
25,000
$0.2019
50,000 +
$0.2014
Click for Quote
Log in
to unlock special pricing