- Home ›
- All Products›
- 27RT187675
Essentra
27RT187675
Barbed Push-In Rivet - 0.680 in (17.3 mm) Anchor Length - 0.187 in (4.7 mm) Compatible Hole Diameter - 0.030 to 0.512 in (0.8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Barbed Push-In Rivet - 0.680 in (17.3 mm) Anchor Length - 0.187 in (4.7 mm) Compatible Hole Diameter - 0.030 to 0.512 in (0.8 to 13 mm) Compatible Panel Thickness Range - 0.492 in (12.5 mm) Head Diameter - 0.067 in (1.7 mm) Head Height - Nylon 6/6 - Black
Search Keywords: 27RT187675
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 27RT187675 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 27RT187675 RoHS compliant?
Yes, 27RT187675 is RoHS compliant.
What is the lead time for 27RT187675?
The standard lead time for 27RT187675 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0997
3,000
$0.0936
5,000
$0.0896
8,000
$0.0893
25,000
$0.0847
50,000
$0.0732
100,000
$0.0730
150,000 +
$0.0728
Click for Quote
Log in
to unlock special pricing