- Home ›
- All Products›
- 27AC0021
27AC0021
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 6.4 - 6.6 mm (0.250 - 0.260 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 6.4 - 6.6 mm (0.250 - 0.260 in) Compatible Panel Thickness Range 3.2 - 6.4 mm (0.125 - 0.250 in) Anchor Length 16 mm (0.630 in)
Search Keywords: 27AC0021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.0579
2,500
$0.0510
5,000
$0.0460
7,500
$0.0450
25,000
$0.0399
50,000
$0.0394
100,000
$0.0386
150,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing