- Home ›
- All Products›
- 24SW0250
24SW0250
Essentra
Natural Nylon Standard Shoulder Washer - Outside Diameter 14.3 mm (0.562 in) - Base Height 1.5 mm (0.060 in) - Base Outside ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Shoulder Washer - Outside Diameter 14.3 mm (0.562 in) - Base Height 1.5 mm (0.060 in) - Base Outside Diameter 9.5 mm (0.375 in) - Compatible Screw Sizes 1/4
Search Keywords: 24SW0250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:24SW0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0438
3,000
$0.0430
8,000
$0.0423
25,000
$0.0375
50,000
$0.0370
100,000
$0.0366
150,000
$0.0363
250,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing