- Home ›
- All Products›
- 22AF0750
Essentra
22AF0750
All-Fit Bushing - , - 19.1 mm (0.750 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - , - 19.1 mm (0.750 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Search Keywords: 22AF0750
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 22AF0750 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 22AF0750 RoHS compliant?
Yes, 22AF0750 is RoHS compliant.
What is the lead time for 22AF0750?
The standard lead time for 22AF0750 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0539
3,000
$0.0530
8,000
$0.0521
25,000
$0.0462
50,000
$0.0456
100,000
$0.0451
150,000
$0.0448
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing