- Home ›
- All Products›
- 183052570409
Description
+
PEEK Hex Socket Cap Screw - M5 Thread Size - 0.157 in (4.0 mm) Compatible Hex Key Size - 0.335 in (8.5 mm) Head Diameter - 0.197 in (5.0 mm) Head Height - 0.984 in (25.0 mm) Thread Length - Brown.
Search Keywords: 183052570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183052570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$10.75
30
$10.42
50
$8.02
100
$7.78
250
$7.36
500
$7.16
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing