- Home ›
- All Products›
- 17W10041
Description
+
Flat Washer - 0.264 in (6.7 mm) Inside Diameter - 1.000 in (25.4 mm) Outside Diameter - 0.070 in (1.8 mm) Thickness - Compatible Screw Sizes 3/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W10041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0831
3,000
$0.0780
5,000
$0.0746
8,000
$0.0745
25,000
$0.0636
50,000
$0.0634
100,000
$0.0611
150,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing