- Home ›
- All Products›
- 17W09002
Description
+
Flat Washer - 0.515 in (13.1 mm) Inside Diameter - 0.900 in (22.9 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W09002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.1171
2,500
$0.0923
5,000
$0.0794
7,500
$0.0792
25,000
$0.0675
50,000
$0.0674
100,000
$0.0649
150,000 +
$0.0647
Click for Quote
Log in
to unlock special pricing