- Home ›
- All Products›
- 17W06871
17W06871
Essentra
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.687 in (17.4 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.687 in (17.4 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W06871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0426
3,000
$0.0418
8,000
$0.0412
25,000
$0.0364
50,000
$0.0360
100,000
$0.0356
150,000
$0.0353
250,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing