- Home ›
- All Products›
- 17W05622
17W05622
Essentra
Natural PA Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 14.3 mm (0.562 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 14.3 mm (0.562 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W05622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0425
3,000
$0.0417
8,000
$0.0411
25,000
$0.0363
50,000
$0.0359
100,000
$0.0355
150,000
$0.0352
250,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing