- Home ›
- All Products›
- 17W04373
17W04373
Essentra
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.195 in) - 11.1 mm (0.437 in) - Thickness 0.8 mm (0.031 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5 mm (0.195 in) - 11.1 mm (0.437 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W04373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0646
5,000
$0.0616
10,000
$0.0502
25,000
$0.0491
50,000
$0.0476
100,000
$0.0474
150,000
$0.0471
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing