Image is representational - see manufacturer specifications

Essentra Authorized Distributor

17W01815

Natural PA Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 6 mm (0.235 in) - Thickness 1 mm (0.040 in) - Compatible Scre ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural PA Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 6 mm (0.235 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01815
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    17W01815
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926904590
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    17W01815
  • Finish:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 17W01815 RoHS compliant?
Yes, 17W01815 is RoHS compliant.
What is the lead time for 17W01815?
The standard lead time for 17W01815 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,614
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0462
5,000
$0.0439
10,000
$0.0429
25,000
$0.0376
50,000
$0.0367
100,000
$0.0358
150,000
$0.0353
250,000 +
$0.0346
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!