- Home ›
- All Products›
- 13SP237
Essentra
13SP237
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP237
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP237 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 13SP237 RoHS compliant?
Yes, 13SP237 is RoHS compliant.
What is the lead time for 13SP237?
The standard lead time for 13SP237 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1330
3,000
$0.1069
8,000
$0.0997
25,000
$0.0895
50,000
$0.0889
100,000
$0.0887
150,000
$0.0885
250,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing