- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 13SP217
Essentra
13SP217
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in (6.4 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in (6.4 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP217
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP217 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Clearance Hole: | 6.610057mm |
| Body Length: | 6.410056mm |
Frequently Asked Questions
Is 13SP217 RoHS compliant?
Yes, 13SP217 is RoHS compliant.
What is the lead time for 13SP217?
The standard lead time for 13SP217 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$0.0531
2,500
$0.0517
5,000
$0.0512
7,500
$0.0508
25,000
$0.0375
50,000
$0.0370
100,000
$0.0366
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing