- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 13SP212
Essentra
13SP212
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.188 in (4.8 mm) Spac ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000 -
Body Length:4.810056mm
-
Clearance Hole:6.610057mm