- Home ›
- All Products›
- 13SP139
Description
+
Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.875 in (22.2 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.1653
2,500
$0.1486
5,000
$0.1464
7,500
$0.1444
10,000
$0.1372
25,000
$0.0679
50,000
$0.0678
100,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing