Image is representational - see manufacturer specifications

Essentra Authorized Distributor

13SP003

Non Threaded Spacer - 2.3 mm (0.091 in) - 4.8 mm (0.188 in) - 4.8 mm (0.188 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Non Threaded Spacer - 2.3 mm (0.091 in) - 4.8 mm (0.188 in) - 4.8 mm (0.188 in)
Search Keywords: 13SP003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: 13SP003
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 2.3110057mm
Body Length: 4.7510056mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 13SP003 RoHS compliant?
Yes, 13SP003 is RoHS compliant.
What is the lead time for 13SP003?
The standard lead time for 13SP003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately Buy all 750 in-stock or the regular minimum order quantity of 1000
Stock lot only:
750
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0383
1,000
$0.0348
5,000
$0.0339
10,000
$0.0320
25,000
$0.0298
50,000
$0.0295
100,000
$0.0291
150,000
$0.0289
250,000 +
$0.0287
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!