- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10SC004003
10SC004003
Essentra
Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 0.8 mm (0.031 in) - Base Outside Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 3.7 mm (0.145 in) - Compatible Screw Sizes 4 M2.5
Search Keywords: 10SC004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10SC004003
-
Alias/AKA:MNI-4-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1267
5,000
$0.1017
10,000
$0.0995
25,000
$0.0953
50,000
$0.0947
100,000
$0.0945
150,000
$0.0942
250,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing